NPF-40D-42

MEAN WELL
709-NPF40D-42

NPF-40D-42

Výrobce:

Popis:
LED Power Supplies 40.32W 42V 0.96A CC Dimming LED PS

Technické informace:

Model ECAD:
Stáhněte si zdarma Library Loader, kterým převedete tento soubor na formát požadovaný vaším nástrojem ECAD. Více informací o modelu ECAD.
Zboží dostupné pouze pro odběratele typu OEM/EMS (prvovýrobci, poskytovatelé služeb pro výrobu elektroniky) a projektanty. Zboží není zasíláno spotřebitelům v Evropské unii nebo Spojeném království

Dostupnost

Na skladě:

Není na skladě

Dodací lhůta výrobce

 
Minimum: 1   Vícenásobné: 1

-,-- Kč
-,-- Kč

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
731,76 Kč 731,76 Kč
Vlastnost produktu Hodnota vlastnosti
MEAN WELL
Kategorie produktu: LED přívody energie
Omezení dodávky:
 Zboží dostupné pouze pro odběratele typu OEM/EMS (prvovýrobci, poskytovatelé služeb pro výrobu elektroniky) a projektanty. Zboží není zasíláno spotřebitelům v Evropské unii nebo Spojeném království
RoHS::  Údaje
With Dimming
NPF-40D
Značka : MEAN WELL
Typ produktu: LED Power Supplies
Množství v balení od výrobce: 30
Podkategorie: AC-DC Power Supply
Jednotková váha: 490 g
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

Mean Well NPF-40D Series Power Supply

MEAN WELL NPF-40D Series Power Supply is a waterproof single-output LED power supply. In addition to the fundamental LED driving function, NPF-40D is equipped with a built-in 3 in 1 dimming function (0~10Vdc, PWM signal or resistance) that simplifies the brightness adjustment for system designers so as to achieve light reduction and energy conservation. The entire series adopts the universal input range from 90VAC to 305VAC and incorporates the built-in PFC function. The enclosure design is a 94V-0 flame retardant plastic case and the interior is fully potted with silicone that enhances the heat dissipation and allows the power supply to meet the anti-vibration demand up to 5G. The NPF-40D conforms to IPS67 level, enabling it to be used in highly dusty and highly humid harsh environments.Providing a high efficiency up to 90% and a low no load power consumption below 0.5W, NPF-40D can satisfy the energy saving demand for LED lighting. The class II design (without FG pin) and the double insulation weather-resistant cable (SJTW) on the input side make it convenient for users to flexibly install on various types of lighting systems. The entire series can operate under the temperature between -40~+70ºC and comply with the relevant global lighting safety certification.