HBG-160P-36A

MEAN WELL
709-HBG160P-36A

HBG-160P-36A

Výrobce:

Popis:
LED přívody energie 158.4W 36V 4.4A CV+CC Adj W/Pot

Model ECAD:
Stáhněte si zdarma Library Loader, kterým převedete tento soubor na formát požadovaný vaším nástrojem ECAD. Více informací o modelu ECAD.
Zboží dostupné pouze pro odběratele typu OEM/EMS (prvovýrobci, poskytovatelé služeb pro výrobu elektroniky) a projektanty. Zboží není zasíláno spotřebitelům v Evropské unii nebo Spojeném království

Na skladě: 1

Na skladě:

1 Lze odeslat ihned

Dodací lhůta výrobce

11 týdny/týdnů Odhadovaná doba výroby v závodě pro větší množství než je zobrazeno.
 
Minimum: 1   Vícenásobné: 1

-,-- Kč
-,-- Kč

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
1 096,08 Kč 1 096,08 Kč
Vlastnost produktu Hodnota vlastnosti
MEAN WELL
Kategorie produktu: LED přívody energie
Omezení dodávky:
 Zboží dostupné pouze pro odběratele typu OEM/EMS (prvovýrobci, poskytovatelé služeb pro výrobu elektroniky) a projektanty. Zboží není zasíláno spotřebitelům v Evropské unii nebo Spojeném království
RoHS::  Údaje
CV + CC
4.4 A
36 VDC
158.4 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
124.6 mm
124.6 mm
34 mm
Industrial
-
HBG-160P
-
Značka : MEAN WELL
Otevřený rámec/uzavřený : Open Frame
Typ produktu: LED Power Supplies
Množství v balení od výrobce: 36
Podkategorie: AC-DC Power Supply
Jednotková váha: 400 g
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

HBG-100P/160P/240P LED Drivers

MEAN WELL HBG-100P/160P/240P LED Drivers provide up to 93.5% working efficiency and three-in-one dimming, making them ideal for circular-shaped LED lighting applications. The HBG series features a PCB-type circular design with 90VAC to 305VAC full range input. These features highly enhance design flexibility, simplify installation, and benefit heat conduction and dissipation. MEAN WELL HBG-100P/160P/240P LED Drivers also withstand light industry level surge up to 4kV (EN61000-4-5).

HBG LED Power Supplies

MEAN WELL HBG LED Power Supplies feature a circular design and ease of assembly, making the series ideal for high/low bay lighting fixtures. These single-output switching power supplies offer up to 93.5% high efficiency and are cooled by free air convection in a -40°C to +60°C ambient temperature. Being fully potted by glue, the units have IP65/IP67 protection levels for use indoors and outdoors, even in harsh environments. MEAN WELL HBG LED Power Supplies can be installed using chain, hanger, or metal frame types and are suitable for use with LED modules, heat sink modules, and lamp shades. In addition to standard protection against short circuit, overvoltage, overload, and overtemperature, the units come with a 5-year warranty.

Obrázek Popis
Samtec TSM-104-01-L-DV
Pouzdra hlav a vodičů .100" Surface Mount Terminal Strip
Samtec LPHS-04-16-L-VP1-GP
Napájení na desku .050" EXTreme LPHPower 30 Amp Signal/Power Combo Socket Strip