0998125.UX-2M8

Littelfuse
576-0998125.UX-2M8

0998125.UX-2M8

Výrobce:

Popis:
Automobilové pojistky Fuse - Mega 70V (SF51) 2-M8 holes 125A

Model ECAD:
Stáhněte si zdarma Library Loader, kterým převedete tento soubor na formát požadovaný vaším nástrojem ECAD. Více informací o modelu ECAD.

Na skladě: 1 269

Na skladě:

1 269 Lze odeslat ihned

Dodací lhůta výrobce

17 týdny/týdnů Odhadovaná doba výroby v závodě pro větší množství než je zobrazeno.
 
Minimum: 1   Vícenásobné: 1

-,-- Kč
-,-- Kč

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
281,04 Kč 281,04 Kč
270,48 Kč 2 704,80 Kč
208,08 Kč 10 404,00 Kč
176,88 Kč 17 688,00 Kč
166,56 Kč 41 640,00 Kč
145,44 Kč 72 720,00 Kč
140,40 Kč 140 400,00 Kč
2 500 Nabídka
Vlastnost produktu Hodnota vlastnosti
Littelfuse
Kategorie produktu: Automobilové pojistky
RoHS::  Údaje
MEGA
Bulk
Značka : Littelfuse
Množství v balení od výrobce: 500
Podkategorie: Fuses
Obchodní označení: MEGA

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

MEGA® 70V-SF51 High Performance (HP) Fuses

Littelfuse MEGA® 70V-SF51 High Performance (HP) Fuses are designed for high current circuit protection up to 500A with Diffusion Pill Technology, which is a mixing of molecules, atoms, or crystals in the solid, liquid, or gaseous state. The series provides 1MΩ open-state resistance after fuse opening, which guarantees safe interruption at any voltage up to 70V. These fuses are available in current ratings from 60A to 500A with an operating temperature range of -40°C to +125°C. Littelfuse MEGA 70V-SF51 HP Fuses are ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.

Two-/Three-Wheeler Electric Vehicle Solutions

Littelfuse provides a wide variety of switches, relays, diodes, and fuses for designing reliable two- and three-wheel electric vehicles. Two- and three-wheel vehicles fulfill many zero-emission mandates, helping to improve air quality while combatting mitigating climate change. Challenges in designing two- and three-wheel vehicles include maximizing mileage between battery charges, high vehicle reliability, and vehicle safety. Littelfuse solutions for vehicles are ideal for lighting, onboard chargers, power distribution units, and ECU/motor drives.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.

Obrázek Popis
Littelfuse 0998060.UX-2M8
Automobilové pojistky Fuse - Mega 70V (SF51) 2-M8 holes 60A
Littelfuse 0998150.UX-2M8
Automobilové pojistky Fuse - Mega 70V (SF51) 2-M8 holes 150A
Littelfuse 0998250.UX-2M8
Automobilové pojistky Fuse - Mega 70V (SF51) 2-M8 holes 250A
Littelfuse 0998200.UX-2M8
Automobilové pojistky Fuse - Mega 70V (SF51) 2-M8 holes 200A
Littelfuse 0998300.UX-2M8
Automobilové pojistky Fuse - Mega 70V (SF51) 2-M8 holes 300A
IXYS 0998100.UX-2M8
Automobilové pojistky MEGA 70V (SF51)2-M8 HOLES 100A
Littelfuse 166.7000.5152
Automobilové pojistky 15A Blue
Littelfuse 0998400.UX-2M8
Automobilové pojistky MEGA 70V (SF51)2-M8 HOLES 400A
Littelfuse 0998080.UX-2M8
Automobilové pojistky Littelfuse
Littelfuse 0998500.UX-2M8
Automobilové pojistky Fuse - Mega 70V (SF51) 2-M8 holes 500A