APTB1612LVBDSYKJ3C

Kingbright
604-APTB1612LVBDSYKJ

APTB1612LVBDSYKJ3C

Výrobce:

Popis:
Standard LEDs - SMD 1.6x1.2MM LOW CU BLUE/YELLOW SMD
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
Minimum: 20000   Vícenásobné: 2000

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
Plná/Plné Role (Objednávejte v násobcích 2000)
5,50 Kč 110 000,00 Kč
5,38 Kč 129 120,00 Kč
5,26 Kč 263 000,00 Kč
Vlastnost produktu Hodnota vlastnosti
Kingbright
Kategorie produktu: Standardní LED – povrchová montáž
RoHS::  Údaje
Bi-Color LEDs
Yellow, Blue
HeliColour
Reel
Značka : Kingbright
Citlivé na vlhkost: Yes
Styl montáže: SMD/SMT
Typ produktu: LED - Standard
Množství v balení od výrobce: 2000
Podkategorie: LEDs

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

HELI Colour Series LEDs

Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.