515-1134F

Dialight
645-515-1134F

515-1134F

Výrobce:

Popis:
Světelné trubice LED IR LIGHT LENS
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
4 týdny/týdnů Odhadovaná doba výroby v závodě.
 
Minimum: 650   Vícenásobné: 50

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
32,40 Kč 21 060,00 Kč
27,60 Kč 27 600,00 Kč
27,36 Kč 68 400,00 Kč
Vlastnost produktu Hodnota vlastnosti
Dialight
Kategorie produktu: Světelné trubice LED
RoHS::  Údaje
Rigid Light Pipes
Clear
Rectangular
11.86 mm
515
Bulk
Značka : Dialight
Rozmìry: 0.95 mm x 11.86 mm
Typ produktu: LED Light Pipes
Množství v balení od výrobce: 1
Podkategorie: LED Indication

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optopipe® Vertical Lightpipes

Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.