DR4560D60PJ

Crydom
558-DR4560D60PJ

DR4560D60PJ

Výrobce:

Popis:
Polovodičová relé – průmyslová montáž SSR Relay, DIN Rail Mount 45mm, 600VAC/60A, 4-32VDC In, Zero Cross, IOP
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
28 týdny/týdnů Odhadovaná doba výroby v závodě.
U tohoto produktu je dlouhá dodací lhůta.
 
Minimum: 12   Vícenásobné: 12

-,-- Kč
-,-- Kč
Tento výrobek dopravujeme ZDARMA

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
3 052,08 Kč 36 624,96 Kč
Vlastnost produktu Hodnota vlastnosti
Sensata
Kategorie produktu: Polovodičová relé – průmyslová montáž
RoHS::  Údaje
Solid State Relays
DIN Rail Mount
60 A
4 VDC to 32 VDC
15 mA
- 40 C
+ 80 C
IP20
DR45
Značka : Crydom
Typ produktu: SSR - Solid State Relays
Množství v balení od výrobce: 12
Podkategorie: Relays
Obchodní označení: NOVA22
Jednotková váha: 488,286 g

TARIC:
8536490099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

NOVA22 Solid State Relays

Crydom NOVA22 Solid State Relay family includes the DR22 Series of DIN Rail Mount SSRs, DR45 Series, PM22 Series, and PMP Series of Panel Mount SSRs. NOVA22 SSRs provide built-in overvoltage protection and a DBC substrate for superior thermal performance. The devices are provided in an IP20 touch-safe housing. The NOVA22 line offers fully configurable Single-Phase Proportional Control SSRs in the PMP Series.

DR45 Solid State Relays

Crydom/Sensata DR45 Solid State Relays (SSRs) are powerful and compact SSRs in a DIN-rail 45mm wide package with an output rating up to 60A at +40°C. These relays from Crydom/Sensata offer mounting flexibility on a panel or DIN rail and convenient input connection options. The DR45 SSR contactor configuration and large cage clamp terminals allow connecting wires up to 3AWG size on the output without the use of any additional accessories. This makes them truly ready-to-use devices and therefore reduces installation cost and time. The high I2t capability and optional built-in Over Voltage Protection (OVP) make it suitable for demanding heating, motion, and lighting applications.