UV3TZ-395-15

Bivar
749-UV3TZ-395-15

UV3TZ-395-15

Výrobce:

Popis:
Standard LEDs - Through Hole UV Purple 395nm Water Clear

Model ECAD:
Stáhněte si zdarma Library Loader, kterým převedete tento soubor na formát požadovaný vaším nástrojem ECAD. Více informací o modelu ECAD.

Na skladě: 290

Na skladě:

290 Lze odeslat ihned
 
Minimum: 1   Vícenásobné: 1

-,-- Kč
-,-- Kč

Stanovení ceny (CZK)

Množství Jednotková cena
Rozš. cena
39,84 Kč 39,84 Kč
30,48 Kč 304,80 Kč
24,96 Kč 2 496,00 Kč
24,00 Kč 4 800,00 Kč
22,54 Kč 11 270,00 Kč
19,42 Kč 19 420,00 Kč
18,53 Kč 37 060,00 Kč
18,36 Kč 91 800,00 Kč
18,29 Kč 182 900,00 Kč
Vlastnost produktu Hodnota vlastnosti
BIVAR
Kategorie produktu: Standardní LED – do prokovů
RoHS::  Údaje
UV LEDs (Ultraviolet)
T-1 (3 mm)
Ultraviolet (UVA)
395 nm
20 mW
15 deg
15 mA
3.3 V
120 mW
3.9 mm
3.9 mm
5.4 mm
T-1 (3 mm)
- 25 C
+ 80 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Značka : Bivar
Styl montáže: Through Hole
Typ produktu: LED - Standard
Množství v balení od výrobce: 100
Podkategorie: LEDs
Jednotková váha: 148 mg
                    
Bivar Ultraviolet Leds

CAUTION: Emits Ultraviolet Radiation!

This UV (ultraviolet) LED during operation radiates intense
UV Light.

Do not look directly into the UV light during operation of
device. This can be harmful to the human body especially
to the eyes and skin, even for a brief period due to the
intense UV light.

If viewing the UV light is necessary, please use UV
filtered glasses to avoid damage by the UV light.
If the UV LED in your product might be viewed directly,
please affix a caution label to your product to that
effect.

Avoid direct eye and skin exposure to the UV light. Keep
out of reach of children

749-UV3TZ-390-15
749-UV3TZ-395-15
749-UV3TZ-400-15
749-UV3TZ-405-15
749-UV3TZ-390-30
749-UV3TZ-395-30
749-UV3TZ-400-30
749-UV3TZ-405-30
749-UV5TZ-390-15
749-UV5TZ-395-15
749-UV5TZ-400-15
749-UV5TZ-405-15
749-UV5TZ-390-30
749-UV5TZ-395-30
749-UV5TZ-400-30
749-UV5TZ-405-30



5-0209-5

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

UV Standard LEDs

BIVAR Ultraviolet (UV) Standard LEDs include Thru-Hole and Surface Mount (SMD) options. Bivar UV LEDs include the TZ series and SM1206 devices. The TZ series features peak wavelengths in the highly desirable ranges from 390 to 450 nm with a tight tolerance of ± 2.5 nm. These BIVAR UV LEDs also have a built-in Zener Diode that provides circuit protection against ESD. BIVAR SM1206 devices are blue 395 to 405 nm SMD UV LEDs.

Obrázek Popis
Bourns SRP5030WA-220M
Ind,5.5x5.25x2.8mm,22uH+/-20%,2.2A,shd
Hammond 27969PSLA
Eddystone Die-Cast (3.62 x 1.50 x 1.22in) 92 x 38 x 31mm
Texas Instruments DRV8231ADSGR
33V H bridge motor driver with current regulation and current sense feedback
Texas Instruments TLV9154QDRQ1
Automotive-grade, quad, 16-V, 4.5-MHz, low-power operational amplifier
Lumileds L1SP-DRD0203E00000
Deep Red 655nm-680nm LUXEON SunPlus HPE
KEMET C0402C101K3RACAUTO
25V 100pF X7R 0402 10% AEC-Q200
KEMET C0402C471K4RACAUTO
16Vol 470pF C0G 0402 5% AEC-Q200
Alpha (Taiwan) SR1712F-0108-20F0A-N9-N-027
1 POLE 8 POS D SHAFT
KYOCERA AVX 12062A820GAT2A
T101 COMMERCIAL
BIVAR UV5TZ-395-15
UV Purple 395nm Water Clear