943-99693-10010

Amphenol Fiber Optics
523-943-99693-10010

943-99693-10010

Výrobce:

Popis:
Sestavy vláken optického kabelu JumpLC(D)PushPull Tab 2mm zip OM4
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
1 041,60 Kč 1 041,60 Kč
937,44 Kč 4 687,20 Kč
852,24 Kč 8 522,40 Kč
781,20 Kč 39 060,00 Kč
721,20 Kč 72 120,00 Kč
669,60 Kč 133 920,00 Kč
1 000 Nabídka
Vlastnost produktu Hodnota vlastnosti
Amphenol
Kategorie produktu: Sestavy vláken optického kabelu
Značka : Amphenol Fiber Optics
Typ produktu: Fiber Optic Cable Assemblies
Podkategorie: Fiber Optic
CNHTS:
8544700000
CAHTS:
8544700090
USHTS:
8544700000
MXHTS:
85447001
ECCN:
EAR99

943 Multimode Cable Assemblies

Amphenol Fiber Optics 943 Multimode Cable Assemblies are available in a wide variety of connector types, cable designs, and lengths. The cable assemblies meet or exceed many of the industry-standard requirements for optical transmission loss, visual end-face specifications, and geometry. Multimode assemblies are available in a variety of fiber types, including 62.5/125, 50/125, 50/125 OM3, 50/125 OM4, and bend-reduced OM3/ OM4. Amphenol Fiber Optics 943 Multimode Cable Assemblies are mechanically and optically intermateable with industry-standard connectors and adapters.